Vishay TSOP32236, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

Stock information currently inaccessible
RS Stock No.:
919-0004
Mfr. Part No.:
TSOP32236
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Operating Temperature Range

-25 → +85°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Width

5.6mm

COO (Country of Origin):
PH

Related links