Vishay TSSP57038TT1, 38kHz IR Receiver, 950nm ±75 °, 25m Range, 2.5 V - 5.5V, SMT, 3.95 x 3.95 x 0.8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-0379
Mfr. Part No.:
TSSP57038TT1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

25m

Angle of Half Transmission Distance

±75 °

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

3.95 x 3.95 x 0.8mm

Height

0.8mm

Length

3.95mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3.95mm

COO (Country of Origin):
PH

Related links