Vishay, 38 kHz IR Receiver ±45°, 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- RS Stock No.:
- 257-6901
- Mfr. Part No.:
- TSOP4438
- Brand:
- Vishay
Subtotal (1 tube of 90 units)*
£24.84
(exc. VAT)
£29.79
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,890 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | £0.276 | £24.84 |
*price indicative
- RS Stock No.:
- 257-6901
- Mfr. Part No.:
- TSOP4438
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45° | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Mold | |
| Length | 6mm | |
| Standards/Approvals | IEC 62474, GADSL, RoHS, REACH, Halogen Free | |
| Height | 6.95mm | |
| Width | 5.6mm | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45° | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type Mold | ||
Length 6mm | ||
Standards/Approvals IEC 62474, GADSL, RoHS, REACH, Halogen Free | ||
Height 6.95mm | ||
Width 5.6mm | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The Vishay IR receiver module is optimized for long burst remote control systems in different environments. The customer can chose between different IC settings (AGC variants), to find the optimum solution for his application. The higher the AGC, the better noise is suppressed, but the lower the code compatibility. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. These components have not been qualified to automotive specifications.
Individual IC settings to reach maximum performance
Immunity against noise (lamps, LCD TV, Wi-Fi)
Low supply current
Photo detector and preamplifier in one package
Supply voltage: 2.0 V to 5.5 V
Related links
- Vishay TSOP4438 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay TSOP34338 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay TSOP4136 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay TSOP4138 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6 mm
