Vishay, 56 kHz IR Receiver 45 °, 12 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm

Subtotal (1 pack of 10 units)*

£5.01

(exc. VAT)

£6.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.501£5.01

*price indicative

RS Stock No.:
180-8038
Mfr. Part No.:
TSSP4056
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

56kHz

Maximum Transmission Distance

12m

Angle of Half Transmission Distance

45 °

Packaging

2160 pieces in tubes

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

Mold

Height

6.95mm

Width

6mm

Length

5.6mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Series

TSSP40.

Automotive Standard

No

Supply Current

0.9mA

COO (Country of Origin):
PH
The Vishay TSSP40 series are compact infrared detector modules for presence and fast proximity sensing applications. They provide an active low output in response to infrared bursts at 940 nm.

Up to 2 m for presence and proximity sensing

Uses modulated bursts of infrared light

PIN diode and sensor IC in one package

Low supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy