Vishay 950 nm IR LED Subminiature Surface package
- RS Stock No.:
- 919-0916
- Mfr. Part No.:
- TSML1020
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£260.00
(exc. VAT)
£310.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.26 | £260.00 |
*price indicative
- RS Stock No.:
- 919-0916
- Mfr. Part No.:
- TSML1020
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | Subminiature | |
| Radiant Flux | 35mW | |
| Packaging | Bulk | |
| Radiant Intensity | 7mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 12° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type Subminiature | ||
Radiant Flux 35mW | ||
Packaging Bulk | ||
Radiant Intensity 7mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 12° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay TSML1000/20/30/40 Series IR Emitting Diodes
The TSML10x0 family, from Vishay Semiconductor, are high power Infrared (IR) emitting diodes. With a wavelength of 940nm, the TSML10x0 IR LEDs offer a high radiant power. They are in a surface mount (SMT) package with a clear, untinted plastic package with dome lens. Suitable applications for the TSML10x0 IR emitters include; remote control, punched tape readers, encoders and photointerrupters.
TSML1000 - Reverse gull-wing
TSML1020 - Gull-wing
TSML1030 - Yoke leads
TSML1040 - Axial leads
Features of the TSML10x0 IR LEDs:
Dimensions: 2.5 x 2 x 2.7 mm
Peak wavelength: 940 nm
High radiant power and intensity
Beam angle: 24°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- TSML1020 Vishay 950 nm IR LED Subminiature Surface Mount package
- VSMY2850G Vishay 870 nm IR LED Subminiature Surface Mount package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface Mount package
- Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB2000X01 Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- Vishay 870 nm IR LED Subminiature Surface Mount package
- Broadcom HLMP-Q700 850 nm IR LED Subminiature Surface Mount package
