SFH 482 Osram Opto, 880nm IR LED, TO-18 Through Hole package
- RS Stock No.:
- 665-5552
- Mfr. Part No.:
- SFH 482
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-5552
- Mfr. Part No.:
- SFH 482
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 880nm | |
| Package Type | TO-18 | |
| Radiant Flux | 12mW | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.8mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 880nm | ||
Package Type TO-18 | ||
Radiant Flux 12mW | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.8mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
