SFH 409 Osram Opto, 950nm IR LED, T-1 (3mm) Through Hole package
- RS Stock No.:
- 665-5476
- Mfr. Part No.:
- SFH 409
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-5476
- Mfr. Part No.:
- SFH 409
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | T-1 (3mm) | |
| Radiant Intensity | 6.3mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3 x 5.2mm | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type T-1 (3mm) | ||
Radiant Intensity 6.3mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3 x 5.2mm | ||
Lens Shape Round | ||
LED Material GaAs | ||
