Vishay 960 nm Infrared Emitting Diode Subminiature SL Surface Mount package
- RS Stock No.:
- 165-7236
- Mfr. Part No.:
- VSMB2948SL
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£603.00
(exc. VAT)
£723.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.201 | £603.00 |
*price indicative
- RS Stock No.:
- 165-7236
- Mfr. Part No.:
- VSMB2948SL
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 960nm | |
| Product Type | Infrared Emitting Diode | |
| Package Type | Subminiature SL | |
| Radiant Flux | 40mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 90mW/sr | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 960nm | ||
Product Type Infrared Emitting Diode | ||
Package Type Subminiature SL | ||
Radiant Flux 40mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 90mW/sr | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VSMB2948 Series IR Emitting Diodes
The VSMB2948SL, from Vishay Semiconductors, is a high speed Infrared (IR) emitting diode. This surface mount (SMT) IR LED is a side looking device which uses GaAlAs multi quantum well (MQW) technology. The VSMB2948SL has a clear, untinted plastic package with a domed lens.
Suitable applications for the for the VSMB2948SL include things such as remote control and IR touch panels.
Features of the VSMB2948SL IR LEDs:
Side looking package
Dimensions: 2.3 x 2.55 x 2.3 mm
Peak wavelength: 940nm
High reliability
High radiant power
Beam angle: 50°
Low forward voltage
SurfLight™ Technology
SurfLight™ series, from Vishay Semiconductors, consists of high power Infrared (IR) emitters. Their SurfLight™ technology enables the majority of the light and power to be emitted directly through the TOP of the chip. Standard IR emitters send their light in all directions.
SurfLight™ technology therefore offers a higher intensity output of light. A higher intensity can reduce the number of emitters required for a design. This series also offers high speed with a high Pulse current operation.
The reliable SurfLight™ IR LEDs are Ideal for applications such as IR data transmission or communication, 3D TV glasses synchronisation, automotive, industrial and IR illumination for CCTV cameras.
Infrared (IR) Light Emitters, Vishay
Related links
- VSMB2948SL Vishay 960 nm Infrared Emitting Diode Subminiature SL Surface Mount package
- Vishay 960 nm Infrared Emitting Diode Subminiature SL Surface Mount package
- VSMB2943SLX01 Vishay 960 nm Infrared Emitting Diode Subminiature SL Surface Mount package
- VSMB294008G Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
