Phoenix Contact VIP-3 Series 26-Contact Female Interface Module, D-Sub Connector, DIN Rail, 1A
- RS Stock No.:
- 802-7983
- Distrelec Article No.:
- 304-23-193
- Mfr. Part No.:
- 2322414
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£79.59
(exc. VAT)
£95.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.59 |
*price indicative
- RS Stock No.:
- 802-7983
- Distrelec Article No.:
- 304-23-193
- Mfr. Part No.:
- 2322414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12, 24AWG | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 25, 60V ac | |
| Cable CSA | 0.2, 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 62mm | |
| Width | 52.3mm | |
| Length | 69mm | |
| Series | VIP-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12, 24AWG | ||
Current 1A | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 25, 60V ac | ||
Cable CSA 0.2, 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 62mm | ||
Width 52.3mm | ||
Length 69mm | ||
Series VIP-3 | ||
- COO (Country of Origin):
- US
Phoenix Contact Interface Module, D-sub Connector, Female - 2322414
This interface module by Phoenix Contact is a versatile and reliable solution designed for automation, electronics, electrical, and mechanical industries. With an array of features tailored to meet the demands of these sectors, this interface module provides seamless integration and efficient operation.
Features & Benefits
• Equipped with a female D sub connector for reliable connectivity
• DIN Rail Mount design for easy installation and secure mounting
• 26 contacts ensure comprehensive compatibility with various systems and devices
• 1A Current rating for safe and stable performance
• Voltage rating of 25V AC for optimal power distribution
• Wire Size 24 AWG for flexibility in wiring applications
Applications
• Ideal for use in control systems requiring precise and efficient communication
• Suitable for automation applications that demand high-performance connectivity
• Perfect for electrical panels and enclosures in industrial settings
Can it handle high temperatures efficiently?
Yes, this interface module can operate in temperatures ranging from -20°C to +50°C.
Will it fit securely on DIN rails?
Yes, this module is designed for easy and reliable mounting on DIN rails.
Is this module suitable for female connections?
Yes, this interface module is equipped with a female D-sub connector for seamless connectivity.
Can it accommodate a wide range of wire sizes?
Yes, this module supports wire sizes ranging from 24 AWG to 12 AWG.
Is it suitable for applications with limited space?
Yes, the compact design of this interface module makes it ideal for installations with space constraints.
Related links
- Phoenix Contact VIP-3/SC/HD26SUB/M Series 26-Contact Male Interface Module Rail, 1A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VIP Series 26-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/FLK40 Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/RJ45 Series 8-Contact Female Interface Module DIN Rail, 4A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 50-Contact Male Interface Module DIN Rail, 2A
