Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 667-0074
- Distrelec Article No.:
- 304-01-196
- Mfr. Part No.:
- 2315191
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£51.10
(exc. VAT)
£61.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 01 June 2026
- Plus 5 unit(s) shipping from 01 June 2026
- Plus 9 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.10 |
*price indicative
- RS Stock No.:
- 667-0074
- Distrelec Article No.:
- 304-01-196
- Mfr. Part No.:
- 2315191
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12, 24AWG | |
| Current | 2A | |
| Orientation | Straight | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 25V ac | |
| Cable CSA | 0.2, 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 72.7mm | |
| Standards/Approvals | No | |
| Depth | 62mm | |
| Length | 72.7mm | |
| Series | VIP-3/SC/D37SUB/F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12, 24AWG | ||
Current 2A | ||
Orientation Straight | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 25V ac | ||
Cable CSA 0.2, 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 72.7mm | ||
Standards/Approvals No | ||
Depth 62mm | ||
Length 72.7mm | ||
Series VIP-3/SC/D37SUB/F | ||
- COO (Country of Origin):
- US
Phoenix Contact VIP-3/SC/D37SUB/F Series Interface Module, 25VAC Voltage Rating, 2A Current Rating - 2315191
This interface module belongs to the VARIOFACE range, designed for integration into automation and control systems. It features a female D-sub connector with 37 contacts, ensuring dependable connections. The module is optimised for DIN rail mounting, with dimensions of 72.7mm in length, 62mm in depth, and 69mm in height, making it ideal for environments with limited space.
Features & Benefits
• Compliant with standard IEC 60603-13 for secure connections
• Supports voltage ratings of 25V AC, suitable for various applications
• Utilises screw connection for stable wiring
• Rated for temperatures between -20°C and +50°C for a range of conditions
• Accommodates rigid conductors up to 4mm² and flexible conductors up to 2.5mm²
• Metal foot for enhanced mounting stability in industrial settings
Applications
• Connecting diverse control systems
• Utilised in industrial automation setups
• Suitable for modular connections in electrical panels
• Applied in telecommunications equipment wiring
• Used in automation control cabinets
Is there a status display on this termination board?
No, the module does not feature a status display.
What are the mounting options for this interface module?
It can be mounted in any position on DIN rails.
Will it ensure secure electrical connections?
The screw connection type provides a stable and reliable connection.
What is the maximum current carrying capacity of the module?
The module supports a maximum current of 2 A per branch.
Related links
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 50-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/HD26SUB/M Series 26-Contact Male Interface Module Rail, 1A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2 Series 9-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
