Phoenix Contact VIP-2 Series 9-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 667-0052
- Distrelec Article No.:
- 304-01-193
- Mfr. Part No.:
- 2315162
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.01
(exc. VAT)
£34.81
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £29.01 |
*price indicative
- RS Stock No.:
- 667-0052
- Distrelec Article No.:
- 304-01-193
- Mfr. Part No.:
- 2315162
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 12, 24AWG | |
| Current | 2A | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 25, 60V ac | |
| Cable CSA | 0.2, 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45.1mm | |
| Standards/Approvals | No | |
| Depth | 65.5mm | |
| Length | 34.7mm | |
| Series | VIP-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 12, 24AWG | ||
Current 2A | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 25, 60V ac | ||
Cable CSA 0.2, 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 45.1mm | ||
Standards/Approvals No | ||
Depth 65.5mm | ||
Length 34.7mm | ||
Series VIP-2 | ||
- COO (Country of Origin):
- US
Phoenix Contact Interface Module, Any Mounting Position, M3 Screw Thread - VIP-2/SC/D 9SUB/F - 2315162
Add this interface module from Phoenix Contact to your system to make wired connections a breeze. Nine contacts allow you to run multiple circuits simultaneously, to help super-charge your productivity. Screw terminals are on hand to deliver rock-solid resistance against vibrations. Electrical connection is easy, thanks to the female D-sub socket.
This versatile unit is suitable for low-power systems, as it has a nominal voltage rating of 25V AC and 60V DC. It makes your life easier when it comes to wiring, as it accepts a wire size range from 0.2 to 4mm² for rigid conductors and 0.2 to 2.5mm² for flexible ones.
Flame-retardant material ensures that burning subsides in under 10 seconds, so the unit won't contribute to a workplace fire. DIN rail mounting means this assembly slots into your industrial infrastructure with a simple clip.
Features & Benefits
• 2A current rating suits low power applications
• Compact dimensions of 34.7 (L) x 45.1 (W) x 65.5mm (D) make it ideal for use in tight areas
• Fits 24 to 14AWG conductors for greater compatibility
• 1.2kV surge protection safeguards against hazardous over-voltages
• Performs reliably in a temperature range between -20°C and +50°C
Related links
- Phoenix Contact VIP-2/SC/D 9SUB/M Series 9-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact 9-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 50-Contact Male Interface Module DIN Rail, 2A
