Phoenix Contact VIP-2/SC/D 9SUB/M Series 9-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 667-0021
- Mfr. Part No.:
- 2315117
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.01
(exc. VAT)
£34.81
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 17 unit(s) shipping from 08 June 2026
- Final 4 unit(s) shipping from 08 June 2026
Units | Per unit |
|---|---|
| 1 + | £29.01 |
*price indicative
- RS Stock No.:
- 667-0021
- Mfr. Part No.:
- 2315117
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12, 24AWG | |
| Current | 2A | |
| Orientation | Straight | |
| Number of Contacts | 9 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2, 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 45.1mm | |
| Width | 34.7mm | |
| Standards/Approvals | No | |
| Length | 34.7mm | |
| Series | VIP-2/SC/D 9SUB/M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12, 24AWG | ||
Current 2A | ||
Orientation Straight | ||
Number of Contacts 9 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 60V dc | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2, 4mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 45.1mm | ||
Width 34.7mm | ||
Standards/Approvals No | ||
Length 34.7mm | ||
Series VIP-2/SC/D 9SUB/M | ||
- COO (Country of Origin):
- US
Phoenix Contact VIP-2/SC/D 9SUB/M Series Interface Module, D-Sub, DIN Rail Mount - 2315117
This interface module serves as a versatile connectivity solution for various industrial automation applications. With a sturdy design and precise specifications, it facilitates connections between different components in electrical systems, particularly in environments requiring dependable performance under varying conditions.
Features & Benefits
• Screw connection method ensures secure and straightforward installation
• 9-contact connector supports efficient point-to-point wiring
• Rated for 25V ac and 60V dc for a wide range of applications
• Capable of handling a current rating of up to 2A
• Compatible with wire sizes from 24AWG to 12AWG for flexibility
• Designed for mounting on NS35 rails, optimising space utilisation
Applications
• Suitable for wiring connections in control cabinets
• Effective for integrating sensors and actuators in machinery
• Applicable in industrial environments where robust electrical connections are needed
How does the connection method impact installation?
The screw connection method allows for both reliable and uncomplicated installation, facilitating quick adjustments and secure terminations essential in industrial settings.
What wire types can be used with this interface module?
The module accepts rigid wire sizes from 0.2mm² to 4mm² and flexible wire sizes from 0.2mm² to 2.5mm², ensuring compatibility with various cabling types.
What safety standards does the module adhere to?
It complies with IEC 60603-13 standards, ensuring safe and effective connections in electrical applications.
Related links
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2 Series 9-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 50-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/HD26SUB/M Series 26-Contact Male Interface Module Rail, 1A
