Phoenix Contact VIP-3/PT/PDM-2/48 Series Male Interface Module, Rail, 30A

Subtotal (1 unit)*

£77.01

(exc. VAT)

£92.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.01

*price indicative

RS Stock No.:
207-3042
Mfr. Part No.:
2903800
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

10, 24AWG

Current

30A

Orientation

Straight

Mount Type

Rail

Voltage

250V

Minimum Operating Temperature

-20°C

Cable CSA

0.25, 4mm²

Maximum Operating Temperature

50°C

Width

97.7mm

Depth

63mm

Standards/Approvals

UL Recognised, cUL Recognised, DIN EN 50178, EAC, cULus Recognised, IEC 60664, CSA

Length

97.7mm

Series

VIP-3/PT/PDM-2/48

COO (Country of Origin):
US
The Phoenix Contact potential distribution VARIOFACE module used with two equipotential busbars (P1, P2) for potential distribution and for mounting it used on NS 35 rail. It used push-in connection which gives width size is 97.7mm and 63 mm deep.

Ambient temperature -20 °C to 50 °C

Used PA insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy