Molex Extraction Tool, 207121 Series, Crimp Contact, Extraction Tool Contact, Contact size 20/26 AWG
- RS Stock No.:
- 213-4407
- Distrelec Article No.:
- 302-42-394
- Mfr. Part No.:
- 638244600
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£37.33
(exc. VAT)
£44.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £37.33 |
| 5 + | £31.83 |
*price indicative
- RS Stock No.:
- 213-4407
- Distrelec Article No.:
- 302-42-394
- Mfr. Part No.:
- 638244600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Extraction Tool | |
| Contact Type | Crimp | |
| Product Type | Extraction Tool | |
| Contact Size | 20/26 AWG | |
| Series | 207121 | |
| Overall Length | 57.3mm | |
| Tip Length | 12.7mm | |
| For Use With | Hand Crimping Tool | |
| Standards/Approvals | China RoHS compliant, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Extraction Tool | ||
Contact Type Crimp | ||
Product Type Extraction Tool | ||
Contact Size 20/26 AWG | ||
Series 207121 | ||
Overall Length 57.3mm | ||
Tip Length 12.7mm | ||
For Use With Hand Crimping Tool | ||
Standards/Approvals China RoHS compliant, RoHS | ||
Molex Extraction Tool, Black Handle, Hexagonal Shape - 638244 Series - 638244600
Need a helping hand when removing small wires from your housing terminals? Grab this extraction tool from Molex. It has a narrow point to let you winkle wiring out of small components like nano-fit power connectors and crimp terminals. The plastic handle provides insulation to protect you from electric shocks. To use this tool, simply slip it through your terminal, angle the point so it's underneath your chosen wire and lift gently to ease the conductor out.
Features & Benefits
• Works with wires between 26 and 20AWG, so it's a versatile choice
• Labelled handle for fast identification
• Hexagonal shape for comfortable handling and a firm grip
• Halogen-free so it's an eco-friendly choice
Applications
• Factory automation
• Industrial manufacturing
• Robotics systems
Is this device heavy?
No. This extraction tool only weighs 143.37g, so it's easy to carry in your pocket and won't cause strain if used for a long period.
Related links
- Molex Extraction Tool Crimp Contact Contact size 14/22 AWG
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Crimp Extraction Tool Crimp Contact Contact size 28/22 AWG
- Molex Crimp Extraction Tool Crimp Contact Contact size 3 mm
- Molex Extraction Tool Extraction Tool Contact
- Molex Extraction Tool Crimp Contact Contact size 12/16 AWG
- Molex Extraction Tool Crimp Contact Contact size 18/16 AWG
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
