Molex Insertion Tool, 63813 Series, Crimp Contact, Insertion Tool Contact
- RS Stock No.:
- 213-4394
- Mfr. Part No.:
- 638133503
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£34.23
(exc. VAT)
£41.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £34.23 |
| 5 + | £31.12 |
*price indicative
- RS Stock No.:
- 213-4394
- Mfr. Part No.:
- 638133503
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Contact Type | Crimp | |
| Sub Type | Insertion Tool | |
| Product Type | Insertion Tool | |
| Series | 63813 | |
| For Use With | All 3.96 Mm Pitch KK Insulation Displacement Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Contact Type Crimp | ||
Sub Type Insertion Tool | ||
Product Type Insertion Tool | ||
Series 63813 | ||
For Use With All 3.96 Mm Pitch KK Insulation Displacement Connectors | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex PremiumGrade insertion tool for 3.96 mm pitch IDT crimp terminals.
Halogen free
Related links
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Molex Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Insertion Tool Pin Contact, Insertion Tool Contact
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- HARTING Insertion Tool Crimp Contact, Insertion Tool Contact
- JST Insertion Tool Crimp Contact, Insertion Tool Contact
- JST Insertion Tool Crimp Contact, Insertion Tool Contact
