TE Connectivity Extraction Tool, AMP Series, Contact Removal Tool Contact, Contact Insertion Contact
- RS Stock No.:
- 476-664
- Distrelec Article No.:
- 304-65-243
- Mfr. Part No.:
- 5-1579018-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£179.71
(exc. VAT)
£215.65
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.71 | £89.855 |
*price indicative
- RS Stock No.:
- 476-664
- Distrelec Article No.:
- 304-65-243
- Mfr. Part No.:
- 5-1579018-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Contact Insertion | |
| Product Type | Extraction Tool | |
| Contact Type | Contact Removal Tool | |
| Series | AMP | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Contact Insertion | ||
Product Type Extraction Tool | ||
Contact Type Contact Removal Tool | ||
Series AMP | ||
Standards/Approvals EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity contact insertion tool is designed specifically for contact-to-wire applications within the Micro Timer II series. Crafted for precision and ease of use, this tool ensures reliable and efficient installation, streamlining connectivity in automotive and industrial sectors. Its robust design accommodates various connectors, making it highly versatile for professionals in need of effective insertion and extraction solutions. With compliance to international regulations such as EU RoHS and REACH, users can trust in its environmental safety. The tool enhances the overall performance of wiring systems, ultimately contributing to greater operational efficiency.
Designed for contact-to-wire applications, ensuring compatibility
Supports a wide range of connectors within the Micro Timer series
Robust construction for long-lasting durability and reliability
Compliant with international safety and environmental standards
Facilitates efficient installation, helping to save time and effort
Low halogen content, promoting safe usage in various environments
Optimised for professionals requiring high-performance tooling solutions
Related links
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
