Phoenix Contact Circular Connector, 3 Contacts
- RS Stock No.:
- 861-3578
- Mfr. Part No.:
- 1521478
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.39
(exc. VAT)
£24.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £20.39 |
*price indicative
- RS Stock No.:
- 861-3578
- Mfr. Part No.:
- 1521478
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 3-position, Socket angled 7/8"-UNF, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
Related links
- Phoenix Contact Circular Connector, 3 Contacts
- Phoenix Contact Circular Connector M8 Connector
- Phoenix Contact Circular Connector M8 Connector Male to Female
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount Female SACC Series
- Phoenix Contact Circular Connector Screw Mount Plug SACC Series