Phoenix Contact Circular Connectors, Plug

Subtotal (1 unit)*

£26.87

(exc. VAT)

£32.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.87

*price indicative

RS Stock No.:
861-0992
Mfr. Part No.:
1456226
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Plug/Socket

Plug

Body Orientation

Straight

Coding

A

COO (Country of Origin):
DE
Connector, Universal, 5-position, Plug straight 7/8"-UNF, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm ... 10 mm, Contact 3 capacitive

Related links