Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug
- RS Stock No.:
- 256-1295
- Mfr. Part No.:
- 1619854
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.40
(exc. VAT)
£10.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.40 |
*price indicative
- RS Stock No.:
- 256-1295
- Mfr. Part No.:
- 1619854
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight circular connector with standard and SPEEDCON interlock system, it includes pin contact with seventeen positions which uses crimp connection method.
RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Vibration and temperature resistant assembly with crimp connection
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Vibration and temperature resistant assembly with crimp connection
Related links
- Phoenix Contact Circular Connector M23 Connector, Plug
- Phoenix Contact Circular Connector Front Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Rear Mount Plug
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
