Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 857-0611
- Mfr. Part No.:
- 1424071
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£652.06
(exc. VAT)
£782.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £652.06 | £32.603 |
*price indicative
- RS Stock No.:
- 857-0611
- Mfr. Part No.:
- 1424071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | SACC | |
Coding | D | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series SACC | ||
Coding D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bus system flush-type socket, Ethernet, 4-pos., M12, D-coded, rear/screw mounting with Pg9 thread, with straight solder connection
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series