Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Female, IP67, SACC Series
- RS Stock No.:
- 857-0456
- Mfr. Part No.:
- 1456569
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£209.88
(exc. VAT)
£251.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £209.88 | £10.494 |
*price indicative
- RS Stock No.:
- 857-0456
- Mfr. Part No.:
- 1456569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SACC | |
Coding | D | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
Coding D | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, with green contact carrier, 4-pos., M12 SPEEDCON, shielded, D-coded, rear/screw mounting with M16 thread, with straight solder connection
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Female SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector PCB Mount Socket IP67, SACC Series