Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Female

Subtotal (1 box of 20 units)*

£172.71

(exc. VAT)

£207.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£172.71£8.636

*price indicative

RS Stock No.:
857-0298
Mfr. Part No.:
1553462
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M12

Contact Gender

Female

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection

Related links