Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Female

Subtotal (1 unit)*

£11.17

(exc. VAT)

£13.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 14 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.17

*price indicative

RS Stock No.:
857-0083
Mfr. Part No.:
1513444
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M8

Contact Gender

Female

Coding

A

COO (Country of Origin):
DE
Connector, Universal, 4-position, Socket angled M8, Coding: A, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm

Related links