Phoenix Contact Circular Connector, 12 Contacts, M12 Connector, Male

Subtotal (1 box of 20 units)*

£369.50

(exc. VAT)

£443.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£369.50£18.475

*price indicative

RS Stock No.:
857-0080
Mfr. Part No.:
1437106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Connector Size

M12

Contact Gender

Male

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, plug, 12-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with M12 thread, with straight solder pins

Related links