Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA-06P1N1280DN Series
- RS Stock No.:
- 822-5103
- Mfr. Part No.:
- 1619775
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.55
(exc. VAT)
£29.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £24.55 |
5 - 24 | £22.32 |
25 - 49 | £20.45 |
50 - 99 | £18.88 |
100 + | £17.56 |
*price indicative
- RS Stock No.:
- 822-5103
- Mfr. Part No.:
- 1619775
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 20.0A | |
Series | CA-06P1N1280DN | |
Body Orientation | Straight | |
Coding | N | |
Voltage Rating | 48 V ac | |
Mating Type | N Coded | |
Shell Size | M23 | |
Housing Material | Copper Zinc Alloy, Die Cast Zinc | |
Pole Format | 6 + 1 | |
Shielded/Unshielded | Shielded | |
Contact Material | CuZn | |
Minimum Operating Temperature | -40°C | |
Series Number | CA-6P | |
Outer Diameter | 3 → 14.5mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 20.0A | ||
Series CA-06P1N1280DN | ||
Body Orientation Straight | ||
Coding N | ||
Voltage Rating 48 V ac | ||
Mating Type N Coded | ||
Shell Size M23 | ||
Housing Material Copper Zinc Alloy, Die Cast Zinc | ||
Pole Format 6 + 1 | ||
Shielded/Unshielded Shielded | ||
Contact Material CuZn | ||
Minimum Operating Temperature -40°C | ||
Series Number CA-6P | ||
Outer Diameter 3 → 14.5mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact CA-06P1N1280DN Series Circular Connector, IP67, 20A Current Rating - 1619775
This circular connector provides a cable-mount solution specifically designed for effective signal transmission in industrial environments. With a robust M23 design and a 6-pin male plug configuration, it is suitable for a variety of applications. Constructed from quality materials, this connector ensures durability and performance in different conditions.
Features & Benefits
• High level of protection with IP67 rating
• Supports high current applications up to 20A
• Designed for solder connections, enhancing dependability
• Resistant to temperatures from -40 to +125°C
• Equipped with shielding to minimise electromagnetic interference
• Incorporates a straightforward screw locking mechanism
• Supports high current applications up to 20A
• Designed for solder connections, enhancing dependability
• Resistant to temperatures from -40 to +125°C
• Equipped with shielding to minimise electromagnetic interference
• Incorporates a straightforward screw locking mechanism
Applications
• Connecting automation equipment
• Suitable for electrical signal transmission
• Used in industrial machinery and control systems
• Ideal for harsh environmental conditions
• Employed in mechanical assembly setups
• Suitable for electrical signal transmission
• Used in industrial machinery and control systems
• Ideal for harsh environmental conditions
• Employed in mechanical assembly setups
Can it withstand high temperatures?
Yes, it operates effectively from -40°C to +125°C.
Is it suitable for outdoor applications?
Yes, the IP67 rating ensures protection against dust and water.
Will it work with various cable diameters?
It accommodates cables ranging from 3mm to 14.5mm.
Can I expect good signal integrity?
Yes, the shielding provides consistent EMC protection.
Is this connector easy to install?
Yes, the screw locking mechanism simplifies the installation process.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA-06P1N122S00 Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series