Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 802-7252
- Mfr. Part No.:
- 1605602
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£51.74
(exc. VAT)
£62.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £51.74 |
10 - 24 | £49.16 |
25 + | £46.57 |
*price indicative
- RS Stock No.:
- 802-7252
- Mfr. Part No.:
- 1605602
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 + 3 + PE | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 9.0 A, 30.0A | |
Body Orientation | Straight | |
Series | SF | |
Voltage Rating | 630.0 V | |
Coding | N | |
Shell Size | M23 | |
Mating Type | N Coded | |
Housing Material | Copper Alloy, Zinc Alloy | |
Pole Format | 4 + 3 + PE | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -20°C | |
Contact Material | CuZn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 + 3 + PE | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 9.0 A, 30.0A | ||
Body Orientation Straight | ||
Series SF | ||
Voltage Rating 630.0 V | ||
Coding N | ||
Shell Size M23 | ||
Mating Type N Coded | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Pole Format 4 + 3 + PE | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material CuZn | ||
- COO (Country of Origin):
- DE
Phoenix Contact Connector, 6kV Surge Voltage Rating, IP67 Rating - SF-7ES1N8A80DU - 1605602
Need a secure connection solution to link cables in challenging settings? Choose this M23 straight connector from Phoenix Contact. Its robust die-cast zinc housing makes it a versatile all-rounder for protecting your cable assemblies from the environmental hazards that often go hand-in-hand with industrial processes.
As the unit carries an IP67 rating, you can trust it's dustproof, waterproof and resists immersion in up to 1m of liquid for half an hour. This means it's dead set on transmitting energy or data, even where harsh environments think otherwise. Thanks to 360° shielding, this is also a reliable choice to stop interference in its tracks, so you'll get consistent transfers without the risk of EMI muscling in.
As the unit carries an IP67 rating, you can trust it's dustproof, waterproof and resists immersion in up to 1m of liquid for half an hour. This means it's dead set on transmitting energy or data, even where harsh environments think otherwise. Thanks to 360° shielding, this is also a reliable choice to stop interference in its tracks, so you'll get consistent transfers without the risk of EMI muscling in.
• Wide operating temperature range between -40°C and +125°C to suit demanding industrial workplaces
• Resists electrical surges up to 6kV to protect you and your equipment
• Quick assembly thanks to compatibility with the SPEEDCON system – takes just half a turn to connect
• Accepts wires between 7.5 and 14mm for versatile use
• Crimp terminations offer vibration-proof and temperature-resistant connections for safety near moving machinery
• Resists electrical surges up to 6kV to protect you and your equipment
• Quick assembly thanks to compatibility with the SPEEDCON system – takes just half a turn to connect
• Accepts wires between 7.5 and 14mm for versatile use
• Crimp terminations offer vibration-proof and temperature-resistant connections for safety near moving machinery
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series