Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Female, IP65, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£16.95

(exc. VAT)

£20.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£16.95
5 - 24£16.13
25 - 49£15.25
50 +£14.42

*price indicative

RS Stock No.:
801-6454
Mfr. Part No.:
1641756
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Contact Gender

Female

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

250.0 V

Shell Size

14.8

Housing Material

Polymer

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Contact Material

Bronze

COO (Country of Origin):
DE

Phoenix Contact SACC Straight Connector


SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants

Related links