Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS Stock No.:
- 794-4474
- Mfr. Part No.:
- 1440041
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£81.57
(exc. VAT)
£97.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £81.57 |
5 + | £77.49 |
*price indicative
- RS Stock No.:
- 794-4474
- Mfr. Part No.:
- 1440041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP65, IP67, IP69K | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Coding | A | |
Voltage Rating | 60.0 V | |
Mating Type | A Coded | |
Shell Size | M12 | |
Housing Material | Stainless Steel | |
Contact Plating | Gold | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP65, IP67, IP69K | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Mating Type A Coded | ||
Shell Size M12 | ||
Housing Material Stainless Steel | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact A-Coded M12 Shielded Connectors, Stainless Steel
Pheonix Contact 5 way A-coded M12 shielded sensor/actuator plug and socket connectors in high grade corrosion resistant stainless steel, designed to meet the requirements of applications that have demanding environments, 360 degree shielding in environments with electromagnetic interference. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 60V and with an external cable capacity of 5.5 to 8.6mm.
IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Standards
IEC 61076-2-101
Approvals
GOST
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Related links
- Phoenix Contact Circular Connector Panel Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series