Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 721-1193
- Distrelec Article No.:
- 304-02-017
- Mfr. Part No.:
- 1559631
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£44.86
(exc. VAT)
£53.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £44.86 |
5 + | £42.62 |
*price indicative
- RS Stock No.:
- 721-1193
- Distrelec Article No.:
- 304-02-017
- Mfr. Part No.:
- 1559631
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Quick Connect | |
IP Rating | IP67 | |
Current Rating | 1.5A | |
Series | SACC | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 30.0 V | |
Mating Type | A Coded | |
Shell Size | M12 | |
Housing Material | Zinc | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold over Nickel | |
Outer Diameter | 8.2mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Quick Connect | ||
IP Rating IP67 | ||
Current Rating 1.5A | ||
Series SACC | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 30.0 V | ||
Mating Type A Coded | ||
Shell Size M12 | ||
Housing Material Zinc | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold over Nickel | ||
Outer Diameter 8.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Phoenix Contact Circular Connector, Flame-Retardant, 1 Cable Outlet - SACC-FS-12PCON SCO - 1559631
For the quickest route to durable industrial signal and power connections, reach for this circular connector socket from Phoenix Contact. Its fast-locking system makes it a breeze to quickly hook up infield, while its Piercecon technology takes the leg work out of wiring. This technology also offers maximum contact density, for durability in rugged environments.
For longevity, the unit's robust die-cast zinc body withstands wear and corrosion. An insulation resistance of up to 100MΩ helps to ensure you're not floored by electric shocks. It's also protected against voltage surges to reduce the chance of power spikes causing damage to your equipment.
You can rely on this socket to minimise the risk of fire spreading as it meets UL 94-V0 flammability standards. An adapter like this is just what you need to keep automated production lines and manufacturing plants running reliably.
For longevity, the unit's robust die-cast zinc body withstands wear and corrosion. An insulation resistance of up to 100MΩ helps to ensure you're not floored by electric shocks. It's also protected against voltage surges to reduce the chance of power spikes causing damage to your equipment.
You can rely on this socket to minimise the risk of fire spreading as it meets UL 94-V0 flammability standards. An adapter like this is just what you need to keep automated production lines and manufacturing plants running reliably.
Features & Benefits
• Meets IEC 61076-2-101 standards for circular connectors used in industrial process control and measurement applications
• Reusable, as you can safely mate it up to 100 times
• IP67-rated connection when correctly installed is dust-tight and can be submerged for up to half an hour
• Reusable, as you can safely mate it up to 100 times
• IP67-rated connection when correctly installed is dust-tight and can be submerged for up to half an hour
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC-M12FR-12SOL-PG 9-M Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series