Phoenix Contact Circular Connector, 4 Contacts, Socket, Female, IP65, IP67, Q 0.34 Series

Bulk discount available

Subtotal (1 unit)*

£6.89

(exc. VAT)

£8.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£6.89
5 - 9£6.21
10 - 49£5.63
50 - 99£5.25
100 +£5.10

*price indicative

RS Stock No.:
715-8591
Distrelec Article No.:
144-18-530
Mfr. Part No.:
1641879
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Current Rating

5.0A

Body Orientation

Straight

Series

Q 0.34

Housing Material

Polymer

Contact Plating

Tin

Contact Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

QUICKON cable extensions


QUICKON quick-connect self-stripping cable extensions.
Designed with the cable gland system in mind, these extensions provide IP67 sealing.
They allow round cables to be repaired or lengthened in process and control applications.

Phoenix Contact Q 0.34 Series Circular Connector, 4 Contacts, Female Contact - 1641879


This circular connector is designed for robust industrial applications, featuring a compact design with a 16.3mm outer diameter. Offering four contacts, it is a cable mount socket connector that accommodates a wide range of environments. Its IP65 and IP67 ratings provide exceptional protection against moisture and dust, ensuring reliable operation from -40 °C to +80 °C.

Features & Benefits


• QUICKON connection reduces installation time by up to 80%
• Polarised design prevents mismatching and enhances safety
• Compatible with cable diameters between 3.5mm and 6mm
• Rated for 5A current and up to 320V voltage
• High-temperature circular connector withstands extreme conditions
• Serrated contact ensures a secure connection in demanding applications

Applications


• Used with sensor and actuator cables in automation
• Ideal for electrical connections in machinery and equipment
• Suitable for harsh environments requiring waterproof protection
• Commonly found in installations requiring reliable industrial cable connectors

What current and voltage ratings does it support for optimal performance?


It supports a 5A current rating and a maximum voltage of 320V, making it suitable for various applications where stable electrical connections are required.

Can this connector withstand extreme environmental conditions?


Yes, it operates comfortably between -40 °C to +80 °C, and its IP65 and IP67 ratings ensure protection against dust and water ingress.

What kind of cables can be used with this circular connector?


It accommodates flexible conductors with cross sections between 0.14mm² and 0.34mm², ensuring versatility in cable selection for your specific needs.

Related links