Phoenix Contact Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, 34-M, SACC-M12MS-4QO-0 Series
- RS Stock No.:
- 649-0049
- Distrelec Article No.:
- 144-18-247
- Mfr. Part No.:
- 1641691
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.67
(exc. VAT)
£16.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £13.67 |
5 - 24 | £13.00 |
25 - 49 | £12.31 |
50 + | £11.60 |
*price indicative
- RS Stock No.:
- 649-0049
- Distrelec Article No.:
- 144-18-247
- Mfr. Part No.:
- 1641691
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Clamp | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | 34-M, SACC-M12MS-4QO-0 | |
Voltage Rating | 125 V ac/dc | |
Coding | A | |
Contact Plating | Gold over Nickel | |
Shielded/Unshielded | Unshielded | |
Outer Diameter | 3.5 → 6mm | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | CuSn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Clamp | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series 34-M, SACC-M12MS-4QO-0 | ||
Voltage Rating 125 V ac/dc | ||
Coding A | ||
Contact Plating Gold over Nickel | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 3.5 → 6mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material CuSn | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC-M12MS-4QO-0,34-M Series Connector, 4.0A Current Rating, IP65/IP67 - 1641691
This M12 connector is designed for cable mounting applications, featuring a straight body orientation and a 4-pin configuration. It accommodates external cable diameters of 3.5mm to 6mm and functions effectively within a temperature range of -25 to +80°C.
Features & Benefits
• High IP65 and IP67 ratings ensure protection for outdoor use
• Insulation displacement connection simplifies assembly, eliminating the need for wire stripping
• Gold-plated electrical contacts enhance conductivity and durability
• Straight cable outlet allows for straightforward installation and routing
• Compatible with universal sensors, providing application versatility
• Insulation displacement connection simplifies assembly, eliminating the need for wire stripping
• Gold-plated electrical contacts enhance conductivity and durability
• Straight cable outlet allows for straightforward installation and routing
• Compatible with universal sensors, providing application versatility
Applications
• Connecting sensors in industrial automation
• Suitable for devices that require a high level of protection
• Ideal for harsh environmental conditions
• Utilised in installations with high-temperature requirements
• Suitable for devices that require a high level of protection
• Ideal for harsh environmental conditions
• Utilised in installations with high-temperature requirements
Can it withstand exposure to harsh weather conditions?
Yes, it has IP65 and IP67 ratings for protection.
Will it accommodate a wide range of cable diameters?
Yes, it supports cable diameters from 3.5mm to 6mm.
Is it suitable for high-temperature environments?
Yes, it operates effectively up to +80°C.
Can it be easily assembled in the field?
Yes, the design allows for a quick insulation displacement connection.
Related links
- Phoenix Contact Connector Screw Mount Plug SACC-M12MS-8CON-PG11-M Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC-M12MS-12SOL-PG 9-M Series
- Phoenix Contact Circular Connector Screw Mount Plug IP67, SACC-M12MS-4CON-PG 7-M
- Phoenix Contact Connector Rear Mount Plug IP67 SACC-DSI-M12MS-8P-M16XL/0 Series
- Phoenix Contact Connector Rear Mount Plug IP67 SACC-DSI-M12MSD-4CON-M16/0 Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC-M12MSD-4QO SH PN Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC-M12MS-8Q SH Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series