Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 287-7727
- Distrelec Article No.:
- 301-31-677
- Mfr. Part No.:
- 1415293
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.39
(exc. VAT)
£20.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.39 |
*price indicative
- RS Stock No.:
- 287-7727
- Distrelec Article No.:
- 301-31-677
- Mfr. Part No.:
- 1415293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact device connector is designed for compact devices, enabling the transmission of high power within limited spaces. Its optimized XL housing contour, with a wrench size of 19, facilitates easy installation. Additionally, it offers customer-specific assemblies and litz wire lengths, with sealing on the litz wire side for optimal leak-tightness. Moreover, it ensures high transmission safety with a shield connection to the housing, optionally supported by an EMC nut.
Mechanical tightening limitation for long-term-stable gasket
Preassembled with litz wires for immediate use
Preassembled with litz wires for immediate use
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Male SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series