TE Connectivity Circular Connectors, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, T4 Series
- RS Stock No.:
- 286-4453
- Mfr. Part No.:
- T4042014041-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 193 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.24 |
10 - 49 | £5.03 |
50 + | £4.81 |
*price indicative
- RS Stock No.:
- 286-4453
- Mfr. Part No.:
- T4042014041-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | T4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series T4 | ||
The TE Connectivity standard circular connectors are wire-to-board connectors with four positions, designed for signal transmission. They feature a sealable design for environmental protection and are constructed with nickel and brass for durability and efficient conductivity. Incorporating a Polarization Code "A" for proper alignment, these connectors are made from Polyamide 67 GF30, enhancing strength and resistance to heat and chemicals. In the male M8 form factor, they provide secure and reliable electrical connections, suitable for various applications requiring robust connectivity.
Shell plating material Nickel
Shell base material Brass
Circular connector insulation material type Polyamide 67 GF30
Environmental protection type Sealed
O-ring material Silicone
Environmental protection IP67
Peripheral seal material Silicone
Shell base material Brass
Circular connector insulation material type Polyamide 67 GF30
Environmental protection type Sealed
O-ring material Silicone
Environmental protection IP67
Peripheral seal material Silicone
Related links
- TE Connectivity Circular Connectors Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connectors Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67