TE Connectivity Circular Connectors, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, T4 Series

Bulk discount available

Subtotal (1 box of 100 units)*

£438.60

(exc. VAT)

£526.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100£4.386£438.60
200 - 300£4.236£423.60
400 +£4.108£410.80

*price indicative

RS Stock No.:
286-4447
Mfr. Part No.:
T4040034041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

T4

The TE Connectivity standard circular connectors are male M8 connectors designed for wire-to-board applications, featuring four positions for signal transmission. With a sealable design, they offer protection against environmental factors. Constructed with nickel and brass, these connectors ensure durability and efficient conductivity. They incorporate a Polarization Code "A" for proper alignment during mating. Made from Polyamide 67 GF30, they provide enhanced strength and resistance to heat and chemicals, suitable for various industrial and electronic applications requiring reliable connectivity.

Shell plating material Nickel
Shell base material Brass
Circular connector insulation material type Polyamide 67 GF30
Environmental protection type Sealed
O-ring material Silicone
Environmental protection IP67
Peripheral seal material Silicone

Related links