TE Connectivity Circular Connectors, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, T4 Series

Bulk discount available

Subtotal (1 unit)*

£5.92

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 241 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.92
10 - 49£5.69
50 +£5.44

*price indicative

RS Stock No.:
286-4445
Mfr. Part No.:
T4032014041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

T4

The TE Connectivity standard circular connectors are wire-to-board connectors with four positions, intended for signal transmission in industrial and electronic settings. Featuring a sealable design, they offer protection against moisture and dust ingress, ensuring reliability in demanding environments. Constructed with nickel and brass materials, these connectors provide durability and efficient conductivity. The "A Polarization Code" denotes a specific alignment configuration for proper mating. Designed in the M8 form factor, these connectors facilitate secure and reliable electrical connections, ideal for various applications requiring robust connectivity.

Shell plating material Nickel
Shell base material Brass
Circular connector insulation material type Polyamide 67 GF30
Environmental protection type Sealed
O-ring material Silicone
Environmental protection IP67

Related links