TE Connectivity Circular Connector, 4 Contacts, Wire Mount, Socket, Female, AMP CPC Series
- RS Stock No.:
- 279-8750
- Distrelec Article No.:
- 144-01-385
- Mfr. Part No.:
- 1445390-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£16.83
(exc. VAT)
£20.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 431 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £16.83 |
10 - 49 | £16.12 |
50 + | £15.42 |
*price indicative
- RS Stock No.:
- 279-8750
- Distrelec Article No.:
- 144-01-385
- Mfr. Part No.:
- 1445390-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Wire Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
Current Rating | 7.5A | |
Series | AMP CPC | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V ac/dc | |
Mating Type | Threaded Coupling | |
Shell Size | 8 | |
Housing Material | Thermoplastic | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105?°C | |
Outer Diameter | 1.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Wire Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Current Rating 7.5A | ||
Series AMP CPC | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V ac/dc | ||
Mating Type Threaded Coupling | ||
Shell Size 8 | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105?°C | ||
Outer Diameter 1.5mm | ||
The TE Connectivity plug has wire to wire connector system.
Socket contact type
Related links
- TE Connectivity Circular Connector Wire Mount Female, AMP CPC Series
- TE Connectivity Industrial Circular Connectors Wire Mount Male, 14458 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, IP67
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 3 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 1 Series