Phoenix Contact Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Plug
- RS Stock No.:
- 265-9068
- Mfr. Part No.:
- 1662256
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.20
(exc. VAT)
£15.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.20 |
*price indicative
- RS Stock No.:
- 265-9068
- Mfr. Part No.:
- 1662256
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Screw Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is screw connection technology for a large selection of different conductors.
Plastic material
IP67 degree of protection
IP67 degree of protection
Related links
- Phoenix Contact Circular Connector Screw Mount Plug and Socket IP65,
- Phoenix Contact Circular Connector Screw Mount Plug IP67 SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- RS PRO Circular Connector Screw Mount Plug IP67
- Hirschmann Connector Screw Mount Plug IP65 ELST Series
- B&R Circular Connector Screw Mount Plug X67 Series
- Weidmüller Connector Screw Mount Plug IP67, SAISW Series