B&R Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Plug, Male, X67 Series
- RS Stock No.:
- 597-225
- Mfr. Part No.:
- X67AC2A00
- Brand:
- B&R
Subtotal (1 unit)*
£10.67
(exc. VAT)
£12.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.67 |
*price indicative
- RS Stock No.:
- 597-225
- Mfr. Part No.:
- X67AC2A00
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Contacts | 5 | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | X67 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Contacts 5 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series X67 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Field-Prefabricated Connector is a 5-pin M12 A-coded connector designed for secure sensor and actuator connections in industrial automation. It features a screw-clamp connection, ensuring reliable electrical contact and easy installation. With robust construction, this connector enhances system flexibility and durability.
Compatibility with X67 system components for seamless integration
Optimized design for efficient signal transmission
Optimized design for efficient signal transmission
Related links
- RS PRO Circular Connector Screw Mount Plug IP67
- Weidmüller Connector Screw Mount Plug IP67, SAISW Series
- Phoenix Contact Circular Connector Screw Mount Plug and Socket IP65,
- CONEC Circular Connector Screw Mount Plug IP67, 43 Series
- CONEC Circular Connector Screw Mount Plug IP67, SAL Series
- Weidmüller Connector Screw Mount Plug and Socket IP67, SAIS
- Hirschmann Connector Screw Mount Plug IP65 ELST Series
- JAE Circular Connector Panel Mount Male JL04V Series
