Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Plug and Socket, IP65, IP67, SAC Series
- RS Stock No.:
- 265-9061
- Mfr. Part No.:
- 1572443
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.33
(exc. VAT)
£26.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.33 |
*price indicative
- RS Stock No.:
- 265-9061
- Mfr. Part No.:
- 1572443
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M8 | |
Plug/Socket | Plug, Socket | |
IP Rating | IP65, IP67 | |
Series | SAC | |
Body Orientation | Y-Shaped | |
Coding | A | |
Contact Plating | Nickel | |
Shielded/Unshielded | Unshielded | |
Contact Material | CuZn | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M8 | ||
Plug/Socket Plug, Socket | ||
IP Rating IP65, IP67 | ||
Series SAC | ||
Body Orientation Y-Shaped | ||
Coding A | ||
Contact Plating Nickel | ||
Shielded/Unshielded Unshielded | ||
Contact Material CuZn | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC Series Circular Connector, M8 Connector size, IP65 / IP67 - 1572443
This Y distributor provides flexible connectivity for demanding environments with its compact design and robust construction. It features up to four positions and supports unshielded, straight plugs and sockets, ensuring reliable performance in industrial automation and sensor/actuator networks. Designed to withstand harsh conditions, it offers a wide temperature range and protection standards.
Features & Benefits
• Nickel-plated contacts for consistent conductivity
• IP65 and IP67 ratings for moisture protection
• CuZn contact material for durability
• Accommodates over 100 insertion/withdrawal cycles
• Compact design optimises space
• IP65 and IP67 ratings for moisture protection
• CuZn contact material for durability
• Accommodates over 100 insertion/withdrawal cycles
• Compact design optimises space
Applications
• Sensor and actuator connections
• Automation control systems
• Harsh outdoor equipment interfaces
• Manufacturing and production lines
• Automation control systems
• Harsh outdoor equipment interfaces
• Manufacturing and production lines
Can it operate in extreme temperatures?
Yes, from -25°C to +90°C.
Will it accommodate multiple devices?
Yes, it features a 4-position layout.
Can I use it with existing M8 connectors?
Yes, it is compatible with standard M8 configurations.
Related links
- Phoenix Contact Circular Connector M12 Connector Male IP67, SAC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SAC Series
- Phoenix Contact Circular Connector Plug IP67, SAC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67
- Phoenix Contact Circular Connector M8 Connector Male IP67
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Siemens Circular Connector M8 Connector IP65 6ES Series