Phoenix Contact Circular Connector, 3 Contacts, Screw Mount, M12 Connector, Socket, IP67, SACC Series
- RS Stock No.:
- 265-9041
- Mfr. Part No.:
- 1419640
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.99
(exc. VAT)
£23.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.99 |
*price indicative
- RS Stock No.:
- 265-9041
- Mfr. Part No.:
- 1419640
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Screw Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power connector it is safe use in field. It is screw connection technology for a large selection of different conductors.
Zinc die-cast, nickel-plated material
IP67 degree of protection
IP67 degree of protection
Related links
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- Phoenix Contact Circular Connector Screw Mount Plug SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Front Mount Socket SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket SACC Series