Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket
- RS Stock No.:
- 265-9030
- Mfr. Part No.:
- 1411586
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.29
(exc. VAT)
£15.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 13 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.29 |
*price indicative
- RS Stock No.:
- 265-9030
- Mfr. Part No.:
- 1411586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector, rear mounting is easy-to-install, optimized XL housing contour with wrench size 19.
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long term stable gasket
Pre-assembled with litz wires for immediate use
Mechanical tightening limitation for long term stable gasket
Pre-assembled with litz wires for immediate use
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Amphenol Industrial Circular Connector Rear Mount Socket, Male
- RS PRO Circular Connector Rear Mount Socket IP67
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- ERNI Circular Connector Rear Mount Socket, Female