Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, V-RC Series

Subtotal (1 unit)*

£60.06

(exc. VAT)

£72.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.06

*price indicative

RS Stock No.:
256-1686
Mfr. Part No.:
1000041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Series

V-RC

COO (Country of Origin):
DE
The Phoenix Contact 12 position female connector is a straight and freely configurable M23 socket. The connector is designed for use on sensor or actuator boxes with an M23 plug in connection.

Head thread type is M23
Degree of protection IP65 and IP67
Contact material is CuZn

Related links