Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Plug, IP67, SACC Series
- RS Stock No.:
- 254-4657
- Mfr. Part No.:
- 1507803
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£68.88
(exc. VAT)
£82.655
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £13.776 | £68.88 |
*price indicative
- RS Stock No.:
- 254-4657
- Mfr. Part No.:
- 1507803
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Plug/Socket | Plug | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | SACC | |
Coding | B | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series SACC | ||
Coding B | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Termination resistor with 4 number of position. It has nominal current 4A.
Product type Terminal resistor
Number of positions 4
Contact resistance ≤ 5 mΩ
Nominal voltage 48 V AC/60 V DC
Nominal current 4 A
Number of positions 4
Contact resistance ≤ 5 mΩ
Nominal voltage 48 V AC/60 V DC
Nominal current 4 A
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series