TE Connectivity Circular Connector, 4 Contacts, M8 Connector, Socket, Female

Bulk discount available

Subtotal (1 unit)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 55 unit(s) shipping from 24 October 2025
  • Plus 55 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.49
10 - 49£6.03
50 - 99£5.78
100 +£5.62

*price indicative

RS Stock No.:
240-8996
Distrelec Article No.:
302-22-562
Mfr. Part No.:
T4031017041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Coding

A

COO (Country of Origin):
CN
The TE Connectivity 4 Position M8 female solder socket sensor connector are standard circular connectors continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.

Assembly type Electrical Connector
Connector System Wire-to-Board
Sealable
Circular Connector Type Receptacle
Metal shell
Environmental protection IP6

Related links