TE Connectivity Circular Connector, 3 Contacts, M8 Connector, Socket, Female, IP67, T4 Series
- RS Stock No.:
- 240-8994
- Mfr. Part No.:
- T4031017031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.13 |
| 10 - 49 | £5.33 |
| 50 - 99 | £5.16 |
| 100 + | £5.03 |
*price indicative
- RS Stock No.:
- 240-8994
- Mfr. Part No.:
- T4031017031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | T4 | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Brass, Nickel, Polyamide 67 GF30, Silicone | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series T4 | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Housing Material Brass, Nickel, Polyamide 67 GF30, Silicone | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 position M8 female solder socket sensor connector are standard circular connectors continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Assembly type Electrical Connector
Connector System Wire-to-Board
Sealable
Circular Connector Type Receptacle
Metal shell
Environmental protection IP6
Related links
- TE Connectivity Circular Connector M8 Connector Female T4 Series
- TE Connectivity Circular Connector Panel Plug IP67, T4 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connector M8 Connector Male T4 Series
- TE Connectivity Circular Connector Rear Socket IP67, T4 Series
- TE Connectivity Circular Connector Front Socket IP67, T4 Series
- TE Connectivity Circular Connector M8 Connector Male T4 Series
- TE Connectivity Circular Connector Panel Plug IP67, T4 Series
