Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£10.57

(exc. VAT)

£12.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.57

*price indicative

RS Stock No.:
239-5104
Mfr. Part No.:
1423988
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Termination Method

IDC

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Connector has 3+PE number of positions. It has cable diameter range from 9 mm to 14 mm. It has easy maintenance - the connectors enable fast device replacement and simplify startup thanks to pre-assembled cables. Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105.

Type QPD 4x2,5
Colour black
Locking type Screw locking
Connection method QUICKON connection
IDC connection
Number of positions 4
Note number of positions 3+PE

Related links