Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, IP65, IP67, SACC Series
- RS Stock No.:
- 239-5015
- Mfr. Part No.:
- 1021815
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.43
(exc. VAT)
£36.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £30.43 |
*price indicative
- RS Stock No.:
- 239-5015
- Mfr. Part No.:
- 1021815
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Termination Method | Crimp | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector has plug and produce convenient and secure connection, independent locking system. It has 5-position extremely compact, small wiring space and high contact density. The connector springs back when not snapped into place correctly. Suitable for railway applications with high shock and vibration loads.
Rated current at 40°C 4 A
Rated voltage 48 V AC/60 V DC
Number of positions 5
Insulation resistance ≥ 100 Mohm
Coding A - standard
Rated voltage 48 V AC/60 V DC
Number of positions 5
Insulation resistance ≥ 100 Mohm
Coding A - standard
Related links
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector Screw Mount Plug IP67 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series