TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, IP67
- RS Stock No.:
- 237-3905
- Mfr. Part No.:
- T4145015051-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.32
(exc. VAT)
£8.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 62 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.32 |
10 - 29 | £6.47 |
30 - 59 | £6.25 |
60 + | £6.10 |
*price indicative
- RS Stock No.:
- 237-3905
- Mfr. Part No.:
- T4145015051-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Termination Method | Through Hole | |
IP Rating | IP67 | |
Coding | A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Termination Method Through Hole | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE - Automotive M8/M12 Connector System includes a broad range of straight, angled, LED and multiposition field installable and board connectors that are easily intermateable. Next to cable assemblies for serial and bus communication, TE also offers industrial Ethernet patch cables with overmolded X-coded M12 connectors that are available for future proof applications with up to 10 Gb/s data transmission.
Ambient temperature ranges from -40 to 85 °C
Current rating for 4 and 5 pins is 4A per pin
Current rating for 8 and 12 pins is 2A per pin
Current rating for 4 and 5 pins is 4A per pin
Current rating for 8 and 12 pins is 2A per pin
Related links
- TE Connectivity Circular Connector Panel Mount Socket, IP67
- TE Connectivity Circular Connector PCB Mount Socket IP68
- TE Connectivity Industrial Circular Connectors Panel Mount Socket B Code Series
- TE Connectivity Circular Connector Cable Mount Socket
- Bulgin Circular Connector Panel Mount Socket Buccaneer M12 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series