Phoenix Contact Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 212-7282
- Mfr. Part No.:
- 1556618
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.72
(exc. VAT)
£12.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 141 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.72 |
*price indicative
- RS Stock No.:
- 212-7282
- Mfr. Part No.:
- 1556618
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 250.0 V dc | |
Coding | A | |
Mating Type | Screw Thread | |
Contact Plating | Gold | |
Contact Material | Brass (CuZn) | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 250.0 V dc | ||
Coding A | ||
Mating Type Screw Thread | ||
Contact Plating Gold | ||
Contact Material Brass (CuZn) | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Connector, With Free Cable End, 250V AC/DC Rated Voltage - SACC-DSI-MS-4CON-PG9/0,5 SCO - 1556618
For clear communication between sensors and your equipment, choose this male panel feed-through connector from Phoenix Contact. It comes pre-assembled with litz wire, so it's ideal for carrying high frequency currents. This lets you conveniently put the plug straight to work in your automated system.
Assembly will go without a hitch, thanks to its SPEEDCON connection technology. This lets you securely lock it to a compatible socket with just half a turn. The unit's contacts are gold-plated for superior electrical conductivity to give you the benefit of reliable power transfer over extended periods.
With a rated surge voltage of 2.5kV, you can rely on it to subdue power spikes and help stop electrical faults causing damage to your equipment. This connector is just what you need in electrical device engineering or industrial network setups.
Assembly will go without a hitch, thanks to its SPEEDCON connection technology. This lets you securely lock it to a compatible socket with just half a turn. The unit's contacts are gold-plated for superior electrical conductivity to give you the benefit of reliable power transfer over extended periods.
With a rated surge voltage of 2.5kV, you can rely on it to subdue power spikes and help stop electrical faults causing damage to your equipment. This connector is just what you need in electrical device engineering or industrial network setups.
Features & Benefits
• Meets UL 94-V0 flammability standards, meaning it won't catch alight in the event of a fire
• Insulated for safety, so there's minimal risk of electric shock
• Wide operating temperature range between -25°C and +85°C, for use in demanding settings
• Meets IEC 61076-2-101 standards for M12 connectors used in industrial process measurement and control
• Insulated for safety, so there's minimal risk of electric shock
• Wide operating temperature range between -25°C and +85°C, for use in demanding settings
• Meets IEC 61076-2-101 standards for M12 connectors used in industrial process measurement and control
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series