Phoenix Contact Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, SACC Series
- RS Stock No.:
- 212-7276
- Mfr. Part No.:
- 1542703
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.19
(exc. VAT)
£13.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 999,999,983 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.19 |
*price indicative
- RS Stock No.:
- 212-7276
- Mfr. Part No.:
- 1542703
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | SACC | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SACC | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator flush-type plug has 5 contacts.
Read/Screw Mounting with Pg9 thread
with 0.5 m TPE litz wire
5 x 0.34 mm²
with 0.5 m TPE litz wire
5 x 0.34 mm²
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series